Reference Only
34992-0907
Automotive Connectors GPEC4 WIRE DRESS COVER 25MM CONDUIT
Datasheet
0349920907 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Dress Cover | |
| Color | Black | |
| Series | 34992 | |
| Packaging | Each | |
| Description/Function | 25 mm Wire Dress Cover | |
| Height | 44.58 mm | |
| Length | 81.28 mm | |
| Material | Polyamide (PA) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GPEC | |
| Type | Wire Dress Cover | |
| Width | 36.74 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,940In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 330 / Multiples: 330)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.458 | $151.14 | |
| $0.446 | $1,177.44 | |
| $0.442 | $3,646.50 | |
| $0.437 | $8,796.81 | |
| $0.433 | $17,432.58 | |
| $0.429 | $43,037.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes