Reference Only

34986-1605

Automotive Connectors MX150 HYB CONN M DR 16CKT KEY-A w/oCPA

Manufacturer:

Mfr Part:
0349861605

TTI Part:
34986-1605

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions16 Position
Pitch3.5 mm (0.138 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorYellow
Sealed / UnsealedSealed
Series34986
PackagingBulk
ApplicationPower, Wire-to-Wire
Contact GenderWithout Pin Contacts
Contact TypePlug
Description/FunctionMX150 Hybrid Mat-Sealed Male Connector, Keying Option A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases349861605 0349861605

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,095 / Multiples: 1,095)
Quantity Unit PriceExt. Price
$1.03$1,127.85
$1.02$4,467.60
$1.01$11,059.50
$1.00$20,805.00
$0.94$47,347.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes