Reference Only

34985-4077

Automotive Connectors MX150 REC 02X08P

Manufacturer:

Mfr Part:
0349854077

TTI Part:
34985-4077

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Series34985
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases349854077 0349854077

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

232In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.62$5.24
$2.59$25.90
$2.56$128.00
$2.48$2,301.44
$2.41$4,472.96
$2.29$9,563.04
$2.20$22,457.60
$2.09$42,184.56
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes