Reference Only
34985-1849
Automotive Connectors MX150 Hybrid Mat-Sealed Female Conn. Assy., Dual Row, 16 Pos., Keying Option A, w/ Clipslot, w/ Conn. Pos. Assurance, Black
Datasheet
0349851849 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Series | 34985 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 349851849 0349851849 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,856 / Multiples: 232)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.44 | $4,528.64 | |
| $2.25 | $9,396.00 | |
| $2.22 | $22,661.76 | |
| $2.18 | $44,001.12 | |
| $2.16 | $108,241.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes