Reference Only
34985-1841
Automotive Connectors MX150 HYBRD SLD FEM 16CKT KYO A W/CLPSLT
Datasheet
0349851841 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 16 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 34985 | |
| Packaging | Each | |
| Application | Power, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Description/Function | MX150 Hybrid Mat-Sealed Female Connector Assembly, Keying Option A | |
| Features | Without Connector Position Assurance, With Clip-Slot | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,392In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 232 / Multiples: 232)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.14 | $496.48 | |
| $2.10 | $974.40 | |
| $2.08 | $3,860.48 | |
| $2.06 | $8,602.56 | |
| $2.04 | $20,824.32 | |
| $2.02 | $40,771.68 | |
| $2.00 | $100,224.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.