Reference Only

34969-0140

Automotive Connectors 14ckt Recept Blk color coding

Manufacturer:

Mfr Part:
0349690140

TTI Part:
34969-0140

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions14 Position
Pitch2.54 mm, 5.25 mm
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Series34969
PackagingBulk
ApplicationAutomotive, Power, Signal, Wire-to-Board
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating6 A, 30 A
Description/FunctionStac64 Hybrid Receptacle Assembly, Polarization A
Housing MaterialModified Polystyrene
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameStac64
Part # Aliases0349690140

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.01$6.03
$1.77$44.25
$1.75$87.50
$1.73$173.00
$1.72$344.00
$1.70$850.00
$1.68$1,092.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.