Reference Only
34967-4007
Automotive Connectors Mini50 Sealed Recept., Single Row, w/out CPA, 4 Pos., Polarization Option C, Dark Gray
Datasheet
0349674007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Pitch | 1.8 mm (0.071 in) | |
| Gender | Socket (Female) | |
| Color | Gray | |
| Series | 34967 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
2,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06366 | $5.31 | |
| $1.06366 | $10.63 | |
| $1.06366 | $53.18 | |
| $1.06366 | $106.36 | |
| $1.06366 | $265.91 | |
| $1.06366 | $478.64 | |
| $1.06366 | $957.29 | |
| $1.06366 | $2,552.78 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes