Reference Only

34967-2007

Automotive Connectors Mini50 Sld Rcpt SR w/o CPA 2Ckt Opt C

Manufacturer:

Mfr Part:
0349672007

TTI Part:
34967-2007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series34967
PackagingBulk
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
Part # Aliases349672007 0349672007

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy

Documents

Application Notes

Models

Other

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.68527$5.48
$0.68527$6.85
$0.68527$68.52
$0.68527$102.79
$0.68527$171.31
$0.68527$274.10
$0.68527$513.95
$0.68527$1,027.90
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes