Reference Only
34967-2006
Automotive Connectors Mini50 Sld Rcpt SR w/o CPA 2Ckt Opt B
Datasheet
0349672006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 34967 | |
| Packaging | Bulk | |
| Description/Function | Mini50 Sealed Receptacle | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Part # Aliases | 349672006 0349672006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
Documents
Datasheet
Application Notes
Models
Other
Specification Sheets
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.68527 | $5.48 | |
| $0.68527 | $6.85 | |
| $0.68527 | $34.26 | |
| $0.68527 | $68.52 | |
| $0.68527 | $171.31 | |
| $0.68527 | $308.37 | |
| $0.68527 | $513.95 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.