Reference Only
34967-2003
Automotive Connectors Mini50 Sealed Recept., Single Row, w/ CPA, 2 Pos., Polarization Option C, Dark Gray
Datasheet
0349672003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Pitch | 1.8 mm (0.071 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 34967 | |
| Packaging | Bulk | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Part # Aliases | 349672003 0349672003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
Documents
Datasheet
Application Notes
Models
Other
Specification Sheets
2,993In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78307 | $5.48 | |
| $0.78307 | $39.15 | |
| $0.78307 | $78.30 | |
| $0.78307 | $117.46 | |
| $0.78307 | $195.76 | |
| $0.78307 | $313.22 | |
| $0.78307 | $587.30 | |
| $0.78307 | $1,135.45 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes