Reference Only
34967-1006
Automotive Connectors Mini50 Sealed Recept., Single Row, w/out CPA, 10 Pos., Polarization Option B, Light Gray
Datasheet
0349671006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Pitch | 1.8 mm (0.071 in) | |
| Gender | Socket (Female) | |
| Series | 34967 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.43759 | $5.75 | |
| $1.43759 | $14.37 | |
| $1.43759 | $35.93 | |
| $1.43759 | $71.87 | |
| $1.43759 | $143.75 | |
| $1.43759 | $359.39 | |
| $1.43759 | $1,293.83 | |
| $1.43759 | $2,587.66 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes