Reference Only
34967-1005
Automotive Connectors Mini50 Sld Recep SR W/OUTCPA 10CKT Pol A
Datasheet
0349671005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Pitch | 1.8 mm (0.071 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Series | 34967 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.36571 | $5.46 | |
| $1.36571 | $13.65 | |
| $1.36571 | $34.14 | |
| $1.36571 | $68.28 | |
| $1.36571 | $307.28 | |
| $1.36571 | $614.56 | |
| $1.36571 | $921.85 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.