Reference Only
34967-1004
Automotive Connectors Mini50 Sld Recep SR W/CPA 10CKT Pol D
Datasheet
0349671004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Pitch | 1.8 mm (0.071 in) | |
| Gender | Socket (Female) | |
| Color | Gray | |
| Series | 34967 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.49496 | $5.97 | |
| $1.49496 | $14.94 | |
| $1.49496 | $37.37 | |
| $1.49496 | $74.74 | |
| $1.49496 | $149.49 | |
| $1.49496 | $373.74 | |
| $1.49496 | $1,345.46 | |
| $1.49496 | $4,036.39 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes