Reference Only
34967-1002
Automotive Connectors Mini50 Sealed Recept., Single Row, w/ CPA, 10 Pos., Polarization Option B, Light Gray
Datasheet
0349671002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Number of Positions | 10 Position | |
| Pitch | 1.8 mm (0.071 in) | |
| Gender | Socket (Female) | |
| Series | 34967 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.49496 | $5.97 | |
| $1.49496 | $37.37 | |
| $1.49496 | $74.74 | |
| $1.49496 | $149.49 | |
| $1.49496 | $298.99 | |
| $1.49496 | $523.23 | |
| $1.49496 | $1,345.46 | |
| $1.49496 | $2,690.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes