Reference Only
34967-1001
Automotive Connectors Mini50 Sld Recep SR W/CPA 10CKT Pol A
Datasheet
0349671001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 10 Position | |
| Pitch | 1.8 mm (0.071 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 34967 | |
| Packaging | Bulk | |
| Application | Automotive, Power, Sealed, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Description/Function | Mini50 Sealed Receptacle, Polarization Option A | |
| Height | 16.3 mm | |
| Housing Material | Nylon | |
| Length | 28 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Width | 28.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
91In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.71 | $5.13 |
Need more?
Sign in to add projects and notes