Reference Only

34959-0385

Automotive Connectors MINI50 CONN RCPT 38Ckt CPA DGY POL C

Manufacturer:

Mfr Part:
0349590385

TTI Part:
34959-0385

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions38 Position
Pitch2 mm (0.079 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Series34959
PackagingBulk
Contact GenderWithout Socket Contacts
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
TypeReceptacle Housing
Part # Aliases349590385 0349590385

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

280In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 70 / Multiples: 70)
Quantity Unit PriceExt. Price
$1.20448$84.31
$1.20448$168.62
$1.20448$337.25
$1.20448$674.50
$1.20448$1,349.01
$1.20448$5,058.81
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.