Reference Only

34959-0348

Automotive Connectors Mini50 Unsealed Recept., UL 94 HB, 3 Rows, w/out CPA, 34 Pos., Polarization Option B, Gray

Manufacturer:

Mfr Part:
0349590348

TTI Part:
34959-0348

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions34 Position
Pitch2 mm (0.079 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedUnsealed
Series34959
PackagingBulk
ApplicationAutomotive, Power, Wire-to-Board
Contact GenderWithout Socket Contacts
Housing MaterialNylon
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
TypeReceptacle Housing
Part # Aliases349590348 0349590348

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

830In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.34154$5.36
$1.34154$13.41
Need more?
Sign in to add projects and notes