Reference Only

34959-0347

Automotive Connectors MINI50 UNSL RCPT 3RW 34CKT BLK POL A

Manufacturer:

Mfr Part:
0349590347

TTI Part:
34959-0347

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions34 Position
Pitch2 mm (0.079 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
Series34959
PackagingBulk
ApplicationAutomotive, Power, Wire-to-Board
Contact GenderWithout Socket Contacts
Description/FunctionMini50 Unsealed Receptacle, Polarization Option A
FeaturesWith Connector Position Assurance
Housing MaterialNylon
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
TypeReceptacle Housing
Part # Aliases349590347 0349590347

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 840 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.70$1,428.00
$1.60$3,584.00
$1.52$7,660.80
$1.50$15,120.00
$1.49$37,548.00
Need more?

My Notes

Sign into see notes.