Reference Only
34958-0385
Automotive Connectors Mini50 Unsealed Vert. Hybrid Header, UL 94 HB, 3 Rows, 38 Pos., Polarization Option C, Dark Gray, Tray
Datasheet
0349580385 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 38 Position | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Series | 34958 | |
| Packaging | Tray | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Part # Aliases | 349580385 0349580385 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.65961 | $6.63 | |
| $1.65961 | $16.59 | |
| $1.65961 | $663.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes