Reference Only

34958-0384

Automotive Connectors MINI50 VHDR 38CKT GRY POL B

Manufacturer:

Mfr Part:
0349580384

TTI Part:
34958-0384

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions38 Position
Pitch2 mm (0.079 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorGray
Series34958
PackagingTray
Contact GenderPin (Male)
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
Part # Aliases349580384 349580384

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$2.02$1,616.00
$2.00$3,200.00
$1.98$7,920.00
$1.96$15,680.00
$1.94$38,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.