Reference Only

34958-0383

Automotive Connectors MINI50 VHDR 38CKT BLK POL A

Manufacturer:

Mfr Part:
0349580383

TTI Part:
34958-0383

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions38 Position
GenderPlug (Male)
ColorBlack
Series34958
PackagingTray
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
Part # Aliases349580383 349580383

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.65961$1,327.68
$1.65961$2,655.37
$1.65961$6,638.44
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.