Reference Only

34958-0340

Automotive Connectors MINI50 UNSLVHYBD HDR 3RW 34CKT BLK POL A

Manufacturer:

Mfr Part:
0349580340

TTI Part:
34958-0340

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions34 Position
Pitch2 mm (0.079 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorBlack
Sealed / UnsealedUnsealed
Series34958
PackagingTray
ApplicationAutomotive, Power, Signal, Wire-to-Board
Contact GenderPin (Male)
Contact MaterialBrass
Current Rating4 A, 16 A
Description/FunctionMini50 Unsealed Vertical Hybrid Header, Polarization Option A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
TypePCB Header
Voltage Rating500 VDC
Part # Aliases349580340 0349580340

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.25$3,600.00
$2.14$8,560.00
$2.12$22,048.00
$2.10$42,000.00
$2.06$103,824.00
Need more?
Available Regional Inventory
8,000 available now at ttiasia.com
Sign in to add projects and notes