Reference Only
34951-2011
Automotive Connectors MX150 2x10 RCPT BACKSHELL BLK W/ RIB
Datasheet
0349512011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 20 Position | |
| Gender | Receptacle (Female) | |
| Series | 34951 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 349512011 0349512011 CVP34951-2011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Specification Sheets
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.58 | $6.32 | |
| $1.36 | $108.80 | |
| $1.28 | $2,560.00 | |
| $1.27 | $8,940.80 | |
| $1.25 | $20,000.00 | |
| $1.24 | $49,600.00 | |
| $1.23 | $98,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.