Reference Only
34951-1621
Automotive Connectors MX150 BACKSHELL 16P
Datasheet
0349511621 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Accessory Type | Backshell | |
| Number of Positions | 16 Position | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 34951 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 349511621 0349511621 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7,400 / Multiples: 7,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $8,806.00 | |
| $1.11 | $24,642.00 | |
| $1.10 | $48,840.00 | |
| $1.09 | $88,726.00 | |
| $1.08 | $223,776.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes