Reference Only
34951-0811
Automotive Connectors MX150 2X4 RCPT BACKSHELL W/ RIB
Datasheet
0349510811 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 8 Position | |
| Color | Black | |
| Series | 34951 | |
| Packaging | Each | |
| Application | Power, Wire-to-Wire | |
| Description/Function | MX150 Backshell for Female Sealed Connector Assembly | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 349510811 0349510811 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Other
Specification Sheets
4,775In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.14 | $5.70 | |
| $0.99 | $99.00 | |
| $0.98 | $156.80 | |
| $0.97 | $232.80 | |
| $0.96 | $537.60 | |
| $0.93 | $967.20 | |
| $0.92 | $2,649.60 | |
| $0.89 | $4,485.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.