Reference Only

34951-0610

Automotive Connectors MX150 BACKSHELL RCPT 2X3 W/RIB

Manufacturer:

Mfr Part:
0349510610

TTI Part:
34951-0610

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBackshell
Number of Positions6 Position
GenderReceptacle (Female)
ColorBlack
Series34951
PackagingBulk
ApplicationPower, Wire-to-Wire
Description/FunctionMX150 Backshell for Female Sealed Connector Assembly
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

701In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.38$6.76
$3.18$318.00
$2.81$1,264.50
$2.79$2,511.00
$2.67$6,007.50
$2.54$13,716.00
$2.52$26,082.00
$2.49$62,748.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes