Reference Only
34950-2011
Automotive Connectors MX150 2x10 BLD BLK BACKSHELL W/ RIBS
Datasheet
0349502011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 20 Position | |
| Color | Black | |
| Series | 34950 | |
| Packaging | Each | |
| Application | Power | |
| Features | With Rib | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Specification Sheets
1,206In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.87 | $5.61 | |
| $1.71 | $1,710.00 | |
| $1.68 | $3,192.00 | |
| $1.65 | $9,471.00 | |
| $1.63 | $19,625.20 | |
| $1.60 | $48,160.00 | |
| $1.58 | $94,894.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.