Reference Only

34950-1611

Automotive Connectors MX150 Backshell for Male Sealed Conn. Assy., 16 Circuit, w/ Rib

Manufacturer:

Mfr Part:
0349501611

TTI Part:
34950-1611

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Accessory TypeBackshell
Number of Positions16 Position
Mounting StyleCable Mount / Free Hanging
Sealed / UnsealedSealed
Series34950
PackagingBulk
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases349501611 0349501611

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,020 / Multiples: 6,020)
Quantity Unit PriceExt. Price
$1.40$8,428.00
$1.33$24,019.80
$1.31$55,203.40
$1.30$109,564.00
$1.28$261,990.40
Need more?
Sign in to add projects and notes