Reference Only

34950-0821

Automotive Connectors MX150 BACKSHELL 08P MA

Manufacturer:

Mfr Part:
0349500821

TTI Part:
34950-0821

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Sealed / UnsealedSealed
Series34950
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases349500821 0349500821

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Models

Specification Sheets

EDA / CAD Models

320In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.87849$5.27
$0.87849$8.78
$0.87849$21.96
$0.87849$43.92
$0.87849$140.55
$0.87849$263.54
$0.87849$483.16
$0.87849$878.49
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes