Reference Only

34950-0610

Automotive Connectors MX150 Backshell for Male Sealed Conn. Assy., 6 Circuit, w/ Rib

Manufacturer:

Mfr Part:
0349500610

TTI Part:
34950-0610

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBackshell
Number of Positions6 Position
GenderPlug (Male)
ColorBlack
Sealed / UnsealedSealed
Series34950
PackagingEach
ApplicationPower, Wire-to-Wire
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases349500610 0349500610

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 450 / Multiples: 450)
Quantity Unit PriceExt. Price
$2.59$1,165.50
$2.28$3,078.00
$2.22$6,993.00
$2.10$13,230.00
$2.07$31,671.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes