Reference Only
34949-0310
Automotive Connectors MX150 BACKSHELL RCPT 1X3 W/RIB
Datasheet
0349490310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Color | Black | |
| Series | 34949 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 349490310 0349490310 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Other
Specification Sheets
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.80 | $7.60 | |
| $3.17 | $792.50 | |
| $3.11 | $1,399.50 | |
| $2.66 | $3,591.00 | |
| $2.55 | $10,327.50 | |
| $2.51 | $25,978.50 | |
| $2.46 | $49,815.00 | |
| $2.43 | $122,472.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.