Reference Only

34949-0210

Automotive Connectors MX150 BACKSHELL RCPT 1X2 WRIB

Manufacturer:

Mfr Part:
0349490210

TTI Part:
34949-0210

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBackshell
Number of Positions6 Position
GenderReceptacle (Female)
ColorBlack
Series34949
PackagingEach
ApplicationPower, Wire-to-Wire
Description/FunctionMX150 Backshell for Female Connector Assembly
FeaturesWith Rib
Housing MaterialPolystyrene (PS)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$3.11$1,866.00
$2.64$3,168.00
$2.48$10,416.00
$2.45$24,990.00
$2.41$49,164.00
$2.38$119,952.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.