Reference Only

34912-8040

Automotive Connectors MINI50 RAHDR SMT 4CKT BLK POL A T&R

Manufacturer:

Mfr Part:
0349128040

TTI Part:
34912-8040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions4 Position
Pitch2 mm (0.079 in)
GenderPin (Male)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingTin
ColorBlack
Sealed / UnsealedUnsealed
Series34912
PackagingReel
ApplicationAutomotive, Power, Signal, Wire-to-Board
Contact GenderPin (Male)
Contact MaterialBrass
Current Rating3 A
Description/FunctionMini50 Unsealed Header, Polarization Option B
Dimensions19.04 mm x 17.8 mm x 9.94 mm
Housing MaterialPolyester Alloy
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
TypePCB Header
Voltage Rating500 VDC
Part # Aliases349128040 0349128040

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.21$1,815.00
$1.06$4,770.00
$1.02$10,710.00
$0.98$19,845.00
$0.97$48,742.50
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
500 available now at ttieurope.com
Sign in to add projects and notes