Reference Only

34912-8021

Automotive Connectors MINI50 UNSLD RA HDR SR 2CKT POL B GRY

Manufacturer:

Mfr Part:
0349128021

TTI Part:
34912-8021

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions2 Position
Pitch2 mm (0.079 in)
GenderPin (Male)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingTin
ColorGray
Sealed / UnsealedUnsealed
Series34912
PackagingReel
ApplicationAutomotive, Power, Signal, Wire-to-Board
Contact GenderPin (Male)
Contact MaterialBrass
Current Rating3 A
Description/FunctionMini50 Unsealed Header, Polarization Option B
Housing MaterialPolyester Alloy
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
TypePCB Header
Voltage Rating500 VDC
Part # Aliases349128021 0349128021

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.59$2,385.00
$1.50$6,750.00
$1.46$15,330.00
$1.44$29,160.00
$1.43$71,857.50
Need more?

My Notes

Sign into see notes.