Reference Only

34912-6040

Automotive Connectors MINI50 RA HDR SMT 4CKT POL A BLK Au

Manufacturer:

Mfr Part:
0349126040

TTI Part:
34912-6040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions4 Position
Pitch2 mm (0.079 in)
GenderPin (Male)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingGold
ColorBlack
Series34912
PackagingReel
Contact GenderPin (Male)
Contact MaterialTin
Current Rating5 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
TypeShrouded
Voltage Rating500 VDC
Part # Aliases349126040 0349126040

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.53$632.50
$2.43$1,215.00
$2.41$1,807.50
$2.29$3,435.00
$2.22$9,990.00
$2.16$22,680.00
$2.14$43,335.00
Need more?
Sign in to add projects and notes