Reference Only
34905-2447
Automotive Connectors CTX50 RCPT TERM SLD L-GRP D-WND
Datasheet
0349052447 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | 34905 | |
| Packaging | Reel | |
| Application | Power, Wire-to-Board | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Type | Receptacle | |
| Description/Function | CTX50 Receptacle Terminal | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTX50 | |
| Part # Aliases | 349052447 0349052447 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Specification Sheets
Technical Resources
0In Stock
120,000
On Order
120,000 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 75,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0214 | $1,605.00 | |
| $0.0212 | $4,770.00 | |
| $0.021 | $9,450.00 | |
| $0.0208 | $17,160.00 | |
| $0.0206 | $41,715.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools HandTool CTX50 SLD L1Grip 0.35mm

Bench Top Tools FA2 APPLICATOR MECHANICAL FEED
Sign in to add projects and notes