Reference Only

34900-6143

Automotive Connectors MXP120 Sealed Recept., 6 Circuit, Black Housing w/ Long Shroud (T3-V2-S3 w/ Backshell, T3-V2-S2 w/out Backshell), Key D, Stone Gray Insert

Manufacturer:

Mfr Part:
0349006143

TTI Part:
34900-6143

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Pitch4 mm (0.157 in)
GenderSocket (Female)
ColorBlack
Series34900
PackagingBulk
Contact GenderSocket (Female)
Current Rating13 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMXP120
Part # Aliases349006143 0349006143

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy

Documents

Application Notes

Technical Resources

EDA / CAD Models

1,120In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.54644$5.46
$0.54644$13.66
$0.54644$27.32
$0.54644$54.64
$0.54644$136.61
$0.54644$273.22
$0.54644$546.44
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes