Reference Only

34900-6130

Automotive Connectors MXP120 1.2MM SLD MID RCP 1X6 STGY KEYD/06

Manufacturer:

Mfr Part:
0349006130

TTI Part:
34900-6130

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch4 mm (0.157 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series34900
PackagingBulk
ApplicationAutomotive, Body Electronics, Power Train, Sealed
Contact GenderWithout Socket Contacts
Current Rating13 A
Description/FunctionMXP120 Sealed Receptacle, Key D
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMXP120
Part # Aliases349006130 0349006130

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy

1,120In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.60109$5.40
$0.60109$6.01
$0.60109$15.02
$0.60109$30.05
$0.60109$60.10
$0.60109$150.27
$0.60109$661.19
$0.60109$1,262.28
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes