Reference Only

34900-6128

Automotive Connectors MXP120 1.2MM SLD MID RCP 1X6 LTGY KEYB/06

Manufacturer:

Mfr Part:
0349006128

TTI Part:
34900-6128

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch4 mm (0.157 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series34900
PackagingBulk
ApplicationAutomotive, Body Electronics, Power Train, Sealed
Contact GenderWithout Socket Contacts
Current Rating13 A
Description/FunctionMXP120 Sealed Receptacle, Key B
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMXP120
Part # Aliases349006128 0349006128

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy

118In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.96$5.76
$0.95$95.00
$0.78$873.60
$0.77$1,724.80
$0.77$6,899.20
$0.76$15,321.60
$0.75$30,240.00
$0.731$73,684.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes