Reference Only

34900-6111

Automotive Connectors MXP120 1.2MM SEALED RCP 1X6 YEL KEYB/06

Manufacturer:

Mfr Part:
0349006111

TTI Part:
34900-6111

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch4 mm (0.157 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorYellow
Sealed / UnsealedSealed
Series34900
PackagingBulk
Contact GenderSocket (Female)
Current Rating13 A
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMXP120
Part # Aliases349006111 0349006111

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy

1,120In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.78499$5.49
$0.78499$7.84
$0.78499$19.62
$0.78499$39.24
$0.78499$78.49
$0.78499$196.24
$0.78499$392.49
$0.78499$879.18
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes