Reference Only
34900-4123
Automotive Connectors 1.2MM SLD RCPT 4Ckt LTGY KEYD
Datasheet
0349004123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | 34900 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Current Rating | 13 A | |
| Housing Material | Nylon | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MXP120 | |
| Type | Crimp Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Lead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (55 |
Documents
Datasheet
Specification Sheets
Technical Resources
39,200In Stock
210,000 expected 12-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.544 | $190.40 | |
| $0.524 | $366.80 | |
| $0.518 | $543.90 | |
| $0.512 | $1,433.60 | |
| $0.498 | $4,183.20 | |
| $0.492 | $10,332.00 | |
| $0.487 | $19,772.20 |
Need more?
My Notes
Sign into see notes.