Reference Only

34900-4122

Automotive Connectors 1.2MM SLD RCPT 4Ckt DKGY KEYC

Manufacturer:

Mfr Part:
0349004122

TTI Part:
34900-4122

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch4 mm (0.157 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series34900
PackagingBulk
Contact GenderSocket (Female)
Current Rating13 A
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMXP120
TypeCrimp Housing

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy

40,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$0.466$163.10
$0.461$322.70
$0.455$477.75
$0.45$1,260.00
$0.444$3,729.60
$0.439$7,375.20
$0.434$17,620.40
$0.428$43,142.40
Need more?
Sign in to add projects and notes