Reference Only

34900-4116

Automotive Connectors MXP120 1.2MM SEALED RCPT 1X4 YEL KEYG/04

Manufacturer:

Mfr Part:
0349004116

TTI Part:
34900-4116

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch4 mm (0.157 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorYellow
Sealed / UnsealedSealed
Series34900
PackagingBulk
Contact GenderSocket (Female)
Current Rating13 A
Housing MaterialNylon
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMXP120
Part # Aliases349004116 0349004116

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy

1,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.63285$5.06
$0.63285$6.32
$0.63285$15.82
$0.63285$31.64
$0.63285$63.28
$0.63285$158.21
$0.63285$316.42
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.