Reference Only

34899-6110

Automotive Connectors MXP120 1.2mm Sld Bld M 6Ckt 11CS YEL KEYA

Manufacturer:

Mfr Part:
0348996110

TTI Part:
34899-6110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch4 mm (0.157 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorYellow
Series34899
PackagingEach
Current Rating13 A
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMXP120
TypeCrimp Housing
Part # Aliases348996110 0348996110

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

840In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.571$5.13
$0.565$5.65
$0.56$14.00
$0.554$27.70
$0.548$54.80
$0.543$135.75
$0.538$269.00
$0.532$1,340.64
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes