Reference Only
34899-6081
Automotive Connectors MXP120 Sealed Male Blade Conn. w/ 7mm Clip-Slot, 6 Circuit, Yellow SIR Housing (T3-V2-S2 - 125 C on-engine vibration), Wire Dress Cover Interface Option 2, Key B
Datasheet
0348996081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 6 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Yellow | |
| Series | 34899 | |
| Packaging | Each | |
| Current Rating | 13 A | |
| Housing Material | Nylon | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MXP120 | |
| Type | Crimp Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
840In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.571 | $5.13 | |
| $0.565 | $5.65 | |
| $0.56 | $14.00 | |
| $0.554 | $27.70 | |
| $0.548 | $54.80 | |
| $0.543 | $135.75 | |
| $0.538 | $269.00 | |
| $0.532 | $1,340.64 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes