Reference Only
34899-4076
Automotive Connectors MXP120 SLD MA 4CKT PLG YLW KEYG
Datasheet
0348994076 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Number of Positions | 4 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Yellow | |
| Sealed / Unsealed | Sealed | |
| Series | 34899 | |
| Packaging | Each | |
| Application | Safety, Wire-to-Wire | |
| Contact Gender | Male | |
| Current Rating | 13 A | |
| Housing Material | Nylon | |
| Locking Mechanism | Yes | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MXP120 | |
| Type | Blade | |
| Part # Aliases | 348994076 0348994076 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
1,120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.442 | $5.30 | |
| $0.438 | $10.95 | |
| $0.406 | $101.50 | |
| $0.392 | $196.00 | |
| $0.384 | $430.08 | |
| $0.381 | $853.44 | |
| $0.377 | $2,111.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes