Reference Only

34899-4075

Automotive Connectors MXP120 Sealed Male Blade Conn. w/ 7mm Clip-Slot, 4 Circuit, Yellow SIR Housing (T3-V2-S2 - 125 C on-engine vibration), Wire Dress Cover Interface Option 2, Key F

Manufacturer:

Mfr Part:
0348994075

TTI Part:
34899-4075

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
Pitch4 mm (0.157 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorYellow
Series34899
PackagingEach
Contact GenderWithout Pin Contacts
Current Rating13 A
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMXP120
TypeCrimp Housing

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

1,120In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.34012$5.10
$0.34012$8.50
$0.34012$17.00
$0.34012$34.01
$0.34012$85.03
$0.34012$136.04
$0.34012$306.10
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes