Reference Only

34899-3110

Automotive Connectors MXP120 Sealed Male Blade Conn. w/ 11mm Clip-Slot, 3 Circuit, Yellow SIR Housing (T3-V2-S2 - 125 C on-engine vibration), Wire Dress Cover Interface Option 2, Key A

Manufacturer:

Mfr Part:
0348993110

TTI Part:
34899-3110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch4 mm (0.157 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorYellow
Series34899
PackagingEach
Current Rating13 A
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMXP120
TypeCrimp Housing

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

1,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 19 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.26451$5.02
$0.26451$132.25
$0.26451$264.51
$0.26451$529.02
$0.26451$1,481.25
$0.26451$3,332.82
$0.26451$7,935.30
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes