Reference Only

34899-3081

Automotive Connectors MXP120 SLD MA 3CKT PLG LTGY KEYB

Manufacturer:

Mfr Part:
0348993081

TTI Part:
34899-3081

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
Pitch4 mm (0.157 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
Series34899
PackagingEach
ApplicationBody Electronics, Wire-to-Wire
Contact GenderWithout Pin Contacts
Current Rating13 A
Housing MaterialNylon
Locking MechanismYes
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMXP120
TypeBlade
Part # Aliases348993081 0348993081

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 14 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.378$5.29
$0.375$9.37
$0.371$18.55
$0.367$36.70
$0.364$91.00
$0.36$180.00
$0.356$10,680.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes