Reference Only

34899-2070

Automotive Connectors MXP120 1.2mm Sld Bld M 2Ckt 7CS YEL KEYA

Manufacturer:

Mfr Part:
0348992070

TTI Part:
34899-2070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
Pitch4 mm (0.157 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorYellow
Series34899
PackagingEach
Contact GenderWithout Pin Contacts
Current Rating13 A
Housing MaterialNylon
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMXP120
TypeCrimp Housing

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

1,540In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.3303$5.28
$0.3303$8.25
$0.3303$16.51
$0.3303$33.03
$0.3303$82.57
$0.3303$165.15
$0.3303$594.54
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.